+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP700

Rattle; pneumatic; 0÷30Nm; Kind of socket: square; 1/4"; 6.3bar


Manufacturer: BAHCO

Manufacturer part number:
BP700
TME Symbol:
SA.BP700

Specification

Manufacturer
BAHCO
Type of pneumatic tool
rattle
Version
pneumatic
Torque
0...30Nm
Kind of socket
square
Socket size - inch
1/4"
Supply pressure
6.3bar
Air consumption
65l/min
Noise level
94dBA
Tools application
for workshop
Length
133mm
Pneumatic connection
1/4"
Rotational rate/speed
300rpm
Gross weight656.8 g
EAN code7314150134458
See other products in this category: Pneumatic Tools BAHCO,
*
BP700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 236.59 USDGross price for quantities from 1 pcs - 236.59 USD