+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP815P

Wrench; impact; pneumatic; 2230Nm; Kind of socket: square; 1/2"

NEW

Manufacturer: BAHCO

Manufacturer part number:
BP815P
TME Symbol:
SA.BP815P

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
2230Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
130l/min
Noise level
89.5dBA
Tools application
for workshop
Length
195mm
Pneumatic connection
1/4"
Rotational rate/speed
7000rpm
Gross weight2.6907 kg
Certificates
EAN code7314150569854
See other products in this category: Pneumatic Tools BAHCO,
*
BP815P
1 in TME stock
Net price for quantities from 1 pcs - 228.44 USDGross price for quantities from 1 pcs - 228.44 USD
Net price for quantities from 3 pcs - 214.20 USDGross price for quantities from 3 pcs - 214.20 USD
Net price for quantities from 10 pcs - 199.96 USDGross price for quantities from 10 pcs - 199.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.