+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP822

Grinder; pneumatic; 6.3bar; 170l/min; 85dBA; for workshop; 165mm


Manufacturer: BAHCO

Manufacturer part number:
BP822
TME Symbol:
SA.BP822

Specification

Manufacturer
BAHCO
Type of pneumatic tool
grinder
Version
pneumatic
Supply pressure
6.3bar
Air consumption
170l/min
Noise level
85dBA
Tools application
for workshop
Length
165mm
Pneumatic connection
1/4"
Rotational rate/speed
25000rpm
Gross weight681.2 g
EAN code7314150134984
See other products in this category: Pneumatic Tools BAHCO,
*
BP822
1 in TME stock
Net price for quantities from 1 pcs - 252.30 USDGross price for quantities from 1 pcs - 252.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.