+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP822E

Grinder; pneumatic,with a long shaft; 6.3bar; 113l/min; 76dBA

Manufacturer: BAHCO

Manufacturer part number:
BP822E
TME Symbol:
SA.BP822E

Specification

Manufacturer
BAHCO
Type of pneumatic tool
grinder
Version
pneumatic, with a long shaft
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
76dBA
Tools application
for workshop
Length
258mm
Pneumatic connection
1/4"
Rotational rate/speed
25000rpm
Gross weight1.0443 kg
EAN code7314150184279
See other products in this category: Pneumatic Tools BAHCO,
*
BP822E
1 in TME stock
Net price for quantities from 1 pcs - 147.42 USDGross price for quantities from 1 pcs - 147.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.