+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP825

Drill; pneumatic; Holder: drill holder; 13mm; 6.3bar; 105l/min

Manufacturer: BAHCO

Manufacturer part number:
BP825
TME Symbol:
SA.BP825

Specification

Manufacturer
BAHCO
Type of pneumatic tool
drill
Version
pneumatic
Kind of holder
drill holder
Holder socket size - mm
13mm
Supply pressure
6.3bar
Air consumption
105l/min
Noise level
88dBA
Tools application
for workshop
Length
210mm
Operating modes
drilling
Pneumatic connection
1/4"
Rotational rate/speed
450rpm
Gross weight1.35 kg
EAN code7314150134496
See other products in this category: Pneumatic Tools BAHCO,
*
BP825
0 in TME stock
Net price for quantities from 1 pcs - 329.97 USDGross price for quantities from 1 pcs - 329.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.