+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP905L

Wrench; impact; pneumatic; Kind of socket: square; 1"; 6.2bar


Manufacturer: BAHCO

Manufacturer part number:
BP905L
TME Symbol:
SA.BP905L

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Kind of socket
square
Socket size - inch
1"
Supply pressure
6.2bar
Air consumption
282l/min
Tools application
for workshop
Length
547mm
Pneumatic connection
1/2"
Rotational rate/speed
6000rpm
Gross weight7.2 kg
EAN code7314150336234
See other products in this category: Pneumatic Tools BAHCO,
*
BP905L
0 in TME stock
Net price for quantities from 1 pcs - 1 054.12 USDGross price for quantities from 1 pcs - 1 054.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.