+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP905P

Wrench; impact; pneumatic; 300÷1965Nm; Kind of socket: square; 1"

Manufacturer: BAHCO

Manufacturer part number:
BP905P
TME Symbol:
SA.BP905P

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
300...1965Nm
Kind of socket
square
Socket size - inch
1"
Supply pressure
6.2bar
Air consumption
282l/min
Noise level
99dBA
Tools application
for workshop
Length
247mm
Pneumatic connection
1/2"
Rotational rate/speed
6000rpm
Gross weight6.3 kg
EAN code7314150336210
See other products in this category: Pneumatic Tools BAHCO,
*
BP905P
0 in TME stock
Net price for quantities from 1 pcs - 1 084.57 USDGross price for quantities from 1 pcs - 1 084.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.