+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPC815K3

Wrench; impact; pneumatic; 786Nm; Kind of socket: square; 1/2"

Manufacturer: BAHCO

Manufacturer part number:
BPC815K3
TME Symbol:
SA.BPC815K3

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
786Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
88dBA
Tools application
for workshop
Length
187mm
Pneumatic connection
1/4"
Rotational rate/speed
8000rpm
Kit contents
6-angles sockets 1/2"
Gross weight4.3 kg
EAN code7314150331222
See other products in this category: Pneumatic Tools BAHCO,
*
BPC815K3
0 in TME stock
Net price for quantities from 1 pcs - 296.22 USDGross price for quantities from 1 pcs - 296.22 USD
No. of pieces (Multiplicity: 1)