+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPHRC815

Retractable extension cord; pneumatic; 1/4"; L: 15m; max.15bar


Manufacturer: BAHCO

Manufacturer part number:
BPHRC815
TME Symbol:
SA.BPHRC815

Specification

Manufacturer
BAHCO
Type of tool pneumatic accessories
retractable extension cord
Version
pneumatic
Pneumatic connection
1/4"
Length
15m
Operating pressure
max. 15bar
Internal diameter
8mm
Tools application
for workshop
Gross weight5.1158 kg
EAN code7314150247394
See other products in this category: Accessories for Pneumatic Tools BAHCO,
*
BPHRC815
1 in TME stock
Net price for quantities from 1 pcs - 255.97 USDGross price for quantities from 1 pcs - 255.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.