+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS6000

Pliers; cutting; blackened tool; 145mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
HS6000
TME Symbol:
SA.HS6000

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting
Oblique pliers/knives features
blackened tool
Blade hardness
57-59 HRC
Pliers/knives application
for kevlar fibers cutting
Tool length
145mm
Gross weight91.6 g
EAN code7314150113781
See other products in this category: Cutting Pliers LINDSTRÖM,
*
HS6000
32 in TME stock
Net price for quantities from 1 pcs - 65.96 USDGross price for quantities from 1 pcs - 65.96 USD
Net price for quantities from 5 pcs - 63.90 USDGross price for quantities from 5 pcs - 63.90 USD
Net price for quantities from 10 pcs - 61.84 USDGross price for quantities from 10 pcs - 61.84 USD
Net price for quantities from 30 pcs - 57.72 USDGross price for quantities from 30 pcs - 57.72 USD
Net price for quantities from 50 pcs - 55.66 USDGross price for quantities from 50 pcs - 55.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs