+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8901M-24

Socket: 6-angles; socket spanner,impact; HEX 24mm; 3/4"; steel


Manufacturer: BAHCO

Manufacturer part number:
K8901M-24
TME Symbol:
SA.K8901M-24

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Key features
  • For maximum safety, use clamping springs
  • key finishing: oxidizing
Gross weight2 g
EAN code7314151803209
See other products in this category: Socket Wrenches BAHCO,
*
K8901M-24
0 in TME stock
Net price for quantities from 1 pcs - 30.40 USDGross price for quantities from 1 pcs - 30.40 USD
Net price for quantities from 3 pcs - 29.77 USDGross price for quantities from 3 pcs - 29.77 USD
Net price for quantities from 5 pcs - 27.26 USDGross price for quantities from 5 pcs - 27.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.