+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8901M-46

Socket: 6-angles; socket spanner,impact; HEX 46mm; 3/4"; steel

Manufacturer: BAHCO

Manufacturer part number:
K8901M-46
TME Symbol:
SA.K8901M-46

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Socket length
62mm
Material
steel
Key features
  • For maximum safety, use clamping springs
  • key finishing: oxidizing
Gross weight696.9 g
EAN code7314151803315
See other products in this category: Socket Wrenches BAHCO,
*
K8901M-46
3 in TME stock
Net price for quantities from 1 pcs - 24.41 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 3 pcs - 23.57 USDGross price for quantities from 3 pcs - 23.57 USD
Net price for quantities from 5 pcs - 21.89 USDGross price for quantities from 5 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.