+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8901M-55

Socket: 6-angles; socket spanner,impact; HEX 55mm; 3/4"; steel


Manufacturer: BAHCO

Manufacturer part number:
K8901M-55
TME Symbol:
SA.K8901M-55

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 55mm
Holder socket size - inch
3/4"
Socket length
72mm
Material
steel
Key features
  • For maximum safety, use clamping springs
  • key finishing: oxidizing
Gross weight1.1723 kg
EAN code7314151846404
See other products in this category: Socket Wrenches BAHCO,
*
K8901M-55
0 in TME stock
Net price for quantities from 1 pcs - 56.48 USDGross price for quantities from 1 pcs - 56.48 USD
Net price for quantities from 3 pcs - 54.53 USDGross price for quantities from 3 pcs - 54.53 USD
Net price for quantities from 5 pcs - 50.64 USDGross price for quantities from 5 pcs - 50.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.