+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K9567S

Universal joint; 1"; maximum bend angle 35°

Manufacturer: BAHCO

Manufacturer part number:
K9567S
TME Symbol:
SA.K9567S

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
1"
Tools features
maximum bend angle 35°
Gross weight1.0464 kg
EAN code7314151286095
See other products in this category: Socket Wrenches BAHCO,
*
K9567S
0 in TME stock
Net price for quantities from 1 pcs - 148.88 USDGross price for quantities from 1 pcs - 148.88 USD
Net price for quantities from 3 pcs - 144.78 USDGross price for quantities from 3 pcs - 144.78 USD
Net price for quantities from 5 pcs - 133.48 USDGross price for quantities from 5 pcs - 133.48 USD
No. of pieces (Multiplicity: 1)