+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTG-20

Measuring tape; L: 20m; Width: 13mm; measure


Manufacturer: BAHCO

Manufacturer part number:
LTG-20
TME Symbol:
SA.LTG-20

Specification

Manufacturer
BAHCO
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
20m
Width
13mm
Trade name
measure
Measurement tool features
  • a high visibility scale and a tape end with a catch ensure easy and efficient measurements
  • clip for carring belt
  • functional and ergonomic housing fitted with mechanism for efficient manual winding up
  • steel tape
Gross weight313.49 g
EAN code7314150120000

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
LTG-20
1 in TME stock
Net price for quantities from 1 pcs - 19.96 USDGross price for quantities from 1 pcs - 19.96 USD
Net price for quantities from 3 pcs - 19.00 USDGross price for quantities from 3 pcs - 19.00 USD
Net price for quantities from 5 pcs - 17.90 USDGross price for quantities from 5 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs