+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK9

Wrench; for control cabinets


Manufacturer: BAHCO

Manufacturer part number:
MK9
TME Symbol:
SA.MK9

Specification

Manufacturer
BAHCO
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
3-5 mm round (H), 5 mm square (A), 6 mm half-round (I), 7-8 mm square (C), 7 mm triangle (E), 8-9 mm triangle (F), 9-10 mm (G) triangle, 9-10 mm square (D), square 6 mm (B)
Key features
  • profile brackets galvanized
  • rotating tips
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Kit contents
  • chain with a metal clasp
  • specialist key
Section
Gross weight232.2 g
EAN code7314150224326
See other products in this category: Wrenches - Others BAHCO,
*
MK9
6 in TME stock
Net price for quantities from 1 pcs - 45.77 USDGross price for quantities from 1 pcs - 45.77 USD
Net price for quantities from 3 pcs - 43.87 USDGross price for quantities from 3 pcs - 43.87 USD
Net price for quantities from 5 pcs - 41.03 USDGross price for quantities from 5 pcs - 41.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.