+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTB-5-25

Measuring tape; L: 5m; Width: 25mm; measure

Manufacturer: BAHCO

Manufacturer part number:
MTB-5-25
TME Symbol:
SA.MTB-5-25

Specification

Manufacturer
BAHCO
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
5m
Width
25mm
Minimal graduation
1mm
Trade name
measure
Measurement tool features
  • automatic tape return
  • easy measurement due to legible scale in imperial and metric units on tape and digital readouts in centimetres and inches on display
Gross weight296.1 g
EAN code7314150119080

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
MTB-5-25
4 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
Net price for quantities from 3 pcs - 17.70 USDGross price for quantities from 3 pcs - 17.70 USD
Net price for quantities from 5 pcs - 16.43 USDGross price for quantities from 5 pcs - 16.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs