+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTS-5-25

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: BAHCO

Manufacturer part number:
MTS-5-25
TME Symbol:
SA.MTS-5-25

Specification

Manufacturer
BAHCO
Type of tool
measuring tape
Length
5m
Width
25mm
Material
stainless steel
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for carring belt
  • horizontal reading scale in metric units (left side of the tape)
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • magnetic tip
  • readable from both sides
  • vertical reading scale in metric units (right side of the tape)
Gross weight302.7 g
EAN code7314150119233

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
MTS-5-25
36 in TME stock
Net price for quantities from 1 pcs - 25.70 USDGross price for quantities from 1 pcs - 25.70 USD
Net price for quantities from 3 pcs - 24.81 USDGross price for quantities from 3 pcs - 24.81 USD
Net price for quantities from 5 pcs - 23.04 USDGross price for quantities from 5 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs