+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX-M2

Pruner; steel; Ø20mm max; Handle material: composite; M; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PX-M2
TME Symbol:
SA.PX-M2

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø20mm max
Handle material
composite
Size
M
Manufacturer series
ERGO®
Gross weight265.4 g
EAN code7311518233822
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PX-M2
2 in TME stock
Net price for quantities from 1 pcs - 60.77 USDGross price for quantities from 1 pcs - 60.77 USD
Net price for quantities from 2 pcs - 56.43 USDGross price for quantities from 2 pcs - 56.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.