+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX-M3

Pruner; steel; Ø30mm max; Handle material: composite; M; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
PX-M3
TME Symbol:
SA.PX-M3

Specification

Manufacturer
BAHCO
Type of garden tool
pruner
Blade material
steel
Cutting range
Ø30mm max
Handle material
composite
Size
M
Manufacturer series
ERGO®
Gross weight272.5 g
EAN code7311518233839
See other products in this category: Garden Tools BAHCO,
See other products from this series.:
*
PX-M3
1 in TME stock
Net price for quantities from 1 pcs - 60.51 USDGross price for quantities from 1 pcs - 60.51 USD
Net price for quantities from 2 pcs - 56.18 USDGross price for quantities from 2 pcs - 56.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.