+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 8143

Pliers; side,cutting; ESD; 135.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 8143
TME Symbol:
SA.RX8143

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
135.5mm
Gross weight83.43 g
EAN code7314150103065
See other products in this category: Cutting Pliers LINDSTRÖM,
*
RX 8143
15 in TME stock
Net price for quantities from 1 pcs - 60.32 USDGross price for quantities from 1 pcs - 60.32 USD
Net price for quantities from 5 pcs - 58.44 USDGross price for quantities from 5 pcs - 58.44 USD
Net price for quantities from 10 pcs - 56.55 USDGross price for quantities from 10 pcs - 56.55 USD
Net price for quantities from 30 pcs - 52.78 USDGross price for quantities from 30 pcs - 52.78 USD
Net price for quantities from 50 pcs - 50.90 USDGross price for quantities from 50 pcs - 50.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs