+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S330

Wrench-set; socket spanner; Chrom-vanadium steel; 33pcs.

Manufacturer: BAHCO

Manufacturer part number:
S330
TME Symbol:
SA.S330

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
socket spanner
Socket size
HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 22mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, PH1, PH2, PH3, PH4, SL 4, SL 5.5, SL 7
Material
Chrom-vanadium steel
Quantity in set/package
33pcs.
Kit contents
  • 1/4" bits for Phillips type screws # 1; 2; 3
  • 1/4" bits for slot-headed screws 4mm; 5,5mm; 7mm
  • 1/4" screwdriver
  • 1/4"x1/4" bit holder
  • 3,8"x1/4" bit holder
  • 3/8" 60- tooth ratchet handle
  • 6-angles socket 3/8" Dynamic Drive 10-20, 22mm x12
  • 6 pieces of 1/4" bits for hexagonal screws 3-8 mm
  • extensions 3/8"x3"
  • extensions 3/8"x6"
  • socket 3,/8" for spark plugs 13/16" 21mm
  • socket 3/8" for spark plugs 5/8" 16mm
  • universal connector 3/8"
Gross weight2.01 kg
EAN code7314150104024

WATCH VIDEO

See other products in this category: Wrenches Sets BAHCO,
*
S330
5 in TME stock
Net price for quantities from 1 set - 81.51 USDGross price for quantities from 1 set - 81.51 USD
Net price for quantities from 2 set - 78.38 USDGross price for quantities from 2 set - 78.38 USD
No. of complete sets (Multiplicity: 1)