+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of tool | wrench - set | |
Kind of wrench | 6-angles, socket spanner | |
Socket size | HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm | |
Kind of package | case | |
Material | Chrom-vanadium steel | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 46pcs. | |
Conform to the norm | DIN 3120 ISO 1174 |