+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SL25

Wrench-set; 6-angles,socket spanner; hex key,Phillips,Torx®


Manufacturer: BAHCO

Manufacturer part number:
SL25
TME Symbol:
SA.SL25

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 11mm, HEX 12mm
Kind of bit
hex key, Phillips, Torx®
Bit size
HEX 5mm, HEX 6mm, PH2, TX10, TX15, TX20, TX25, TX30, TX40
Kind of package
plastic box
Material
alloy steel
Quantity in set/package
25pcs.
Conform to the norm
DIN 3120 ISO 1174
Kit contents
  • 1/4" extension shaft, 100mm long
  • adapter 1/4" length 25mm
  • ratchet grip 1/4" length 120 mm
  • screwdriver bits 1/4" (C6,3)
  • socket bits 1/4"
Gross weight508.77 g
EAN code7314153013422

WATCH VIDEO

See other products in this category: Wrenches Sets BAHCO,
*
SL25
14 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 38.15 USDGross price for quantities from 1 set - 38.15 USD
Net price for quantities from 3 set - 35.52 USDGross price for quantities from 3 set - 35.52 USD
Net price for quantities from 20 set - 32.89 USDGross price for quantities from 20 set - 32.89 USD
Packaging method by the manufacturer:
Cardboard = 20 set