+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS011-0607

Wrench: ring; double-sided,bent; 6mm,7mm; L: 180mm

Manufacturer: BAHCO

Manufacturer part number:
SS011-0607
TME Symbol:
SA.SS011-0607

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
0.18m
Material
stainless steel
Conform to the norm
DIN 838 ISO 1085
Spanner size
  • 6mm
  • 7mm
Gross weight55 g
EAN code7314150404803
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
SS011-0607
0 in TME stock
Net price for quantities from 1 pcs - 31.62 USDGross price for quantities from 1 pcs - 31.62 USD
Net price for quantities from 3 pcs - 30.96 USDGross price for quantities from 3 pcs - 30.96 USD
Net price for quantities from 5 pcs - 28.54 USDGross price for quantities from 5 pcs - 28.54 USD
No. of pieces (Multiplicity: 1)