+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS210-14

Socket: 6-angles; socket spanner; HEX 14mm; 1/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS210-14
TME Symbol:
SA.SS210-14

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/4"
Socket length
26mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight27 g
EAN code7314150405381
See other products in this category: Socket Wrenches BAHCO,
*
SS210-14
0 in TME stock
Net price for quantities from 1 pcs - 43.16 USDGross price for quantities from 1 pcs - 43.16 USD
Net price for quantities from 3 pcs - 41.39 USDGross price for quantities from 3 pcs - 41.39 USD
Net price for quantities from 5 pcs - 38.43 USDGross price for quantities from 5 pcs - 38.43 USD
No. of pieces (Multiplicity: 1)