+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS210-6

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS210-6
TME Symbol:
SA.SS210-6

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight13 g
EAN code7314150405305
See other products in this category: Socket Wrenches BAHCO,
*
SS210-6
0 in TME stock
Net price for quantities from 1 pcs - 21.58 USDGross price for quantities from 1 pcs - 21.58 USD
Net price for quantities from 3 pcs - 20.70 USDGross price for quantities from 3 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.22 USDGross price for quantities from 5 pcs - 19.22 USD
No. of pieces (Multiplicity: 1)