+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS210-8

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS210-8
TME Symbol:
SA.SS210-8

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight15 g
EAN code7314150405329
See other products in this category: Socket Wrenches BAHCO,
*
SS210-8
0 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 3 pcs - 24.93 USDGross price for quantities from 3 pcs - 24.93 USD
Net price for quantities from 5 pcs - 23.15 USDGross price for quantities from 5 pcs - 23.15 USD
No. of pieces (Multiplicity: 1)