+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS220-25

Socket: 6-angles; socket spanner; HEX 25mm; 1/2"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS220-25
TME Symbol:
SA.SS220-25

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 25mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight160 g
EAN code7314150405183
See other products in this category: Socket Wrenches BAHCO,
*
SS220-25
0 in TME stock
Net price for quantities from 1 pcs - 99.14 USDGross price for quantities from 1 pcs - 99.14 USD
Net price for quantities from 3 pcs - 95.06 USDGross price for quantities from 3 pcs - 95.06 USD
Net price for quantities from 5 pcs - 88.27 USDGross price for quantities from 5 pcs - 88.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.