+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS224-19

Socket: 6-angles; socket spanner; HEX 19mm; 3/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS224-19
TME Symbol:
SA.SS224-19

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight238 g
EAN code7314150405404
See other products in this category: Socket Wrenches BAHCO,
*
SS224-19
0 in TME stock
Net price for quantities from 1 pcs - 84.08 USDGross price for quantities from 1 pcs - 84.08 USD
Net price for quantities from 3 pcs - 80.63 USDGross price for quantities from 3 pcs - 80.63 USD
Net price for quantities from 5 pcs - 74.87 USDGross price for quantities from 5 pcs - 74.87 USD
No. of pieces (Multiplicity: 1)