+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS224-24

Socket: 6-angles; socket spanner; HEX 24mm; 3/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS224-24
TME Symbol:
SA.SS224-24

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/4"
Socket length
55mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight308 g
EAN code7314150405428
See other products in this category: Socket Wrenches BAHCO,
*
SS224-24
0 in TME stock
Net price for quantities from 1 pcs - 104.82 USDGross price for quantities from 1 pcs - 104.82 USD
Net price for quantities from 3 pcs - 100.52 USDGross price for quantities from 3 pcs - 100.52 USD
Net price for quantities from 5 pcs - 93.34 USDGross price for quantities from 5 pcs - 93.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.