+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS224-60

Socket: 6-angles; socket spanner; HEX 60mm; 3/4"; stainless steel


Manufacturer: BAHCO

Manufacturer part number:
SS224-60
TME Symbol:
SA.SS224-60

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 60mm
Holder socket size - inch
3/4"
Socket length
75mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight1.182 kg
EAN code7314150405527
See other products in this category: Socket Wrenches BAHCO,
*
SS224-60
0 in TME stock
Net price for quantities from 1 pcs - 515.42 USDGross price for quantities from 1 pcs - 515.42 USD
Net price for quantities from 3 pcs - 494.24 USDGross price for quantities from 3 pcs - 494.24 USD
Net price for quantities from 5 pcs - 458.94 USDGross price for quantities from 5 pcs - 458.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.