+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS236-08-80

Universal joint; 1/4"; stainless steel; 80mm

Manufacturer: BAHCO

Manufacturer part number:
SS236-08-80
TME Symbol:
SA.SS236-08-80

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
1/4"
Material
stainless steel
Length
80mm
Gross weight53 g
EAN code7314150405718
See other products in this category: Socket Wrenches BAHCO,
*
SS236-08-80
0 in TME stock
Net price for quantities from 1 pcs - 81.62 USDGross price for quantities from 1 pcs - 81.62 USD
Net price for quantities from 3 pcs - 78.26 USDGross price for quantities from 3 pcs - 78.26 USD
Net price for quantities from 5 pcs - 72.67 USDGross price for quantities from 5 pcs - 72.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.