+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS236-16-80

Universal joint; 1/2"; stainless steel; 80mm


Manufacturer: BAHCO

Manufacturer part number:
SS236-16-80
TME Symbol:
SA.SS236-16-80

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
1/2"
Material
stainless steel
Length
80mm
Gross weight165 g
EAN code7314150405701
See other products in this category: Socket Wrenches BAHCO,
*
SS236-16-80
0 in TME stock
Net price for quantities from 1 pcs - 80.83 USDGross price for quantities from 1 pcs - 80.83 USD
Net price for quantities from 3 pcs - 77.51 USDGross price for quantities from 3 pcs - 77.51 USD
Net price for quantities from 5 pcs - 71.97 USDGross price for quantities from 5 pcs - 71.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.