+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS236-24-110

Universal joint; 3/4"; stainless steel; 110mm


Manufacturer: BAHCO

Manufacturer part number:
SS236-24-110
TME Symbol:
SA.SS236-24-110

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
3/4"
Material
stainless steel
Length
0.11m
Gross weight502 g
EAN code7314150405725
See other products in this category: Socket Wrenches BAHCO,
*
SS236-24-110
0 in TME stock
Net price for quantities from 1 pcs - 194.96 USDGross price for quantities from 1 pcs - 194.96 USD
Net price for quantities from 3 pcs - 186.95 USDGross price for quantities from 3 pcs - 186.95 USD
Net price for quantities from 5 pcs - 173.59 USDGross price for quantities from 5 pcs - 173.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.