+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS243-16

Wrench: knob; 1/2"; stainless steel; 390mm

Manufacturer: BAHCO

Manufacturer part number:
SS243-16
TME Symbol:
SA.SS243-16

Specification

Manufacturer
BAHCO
Type of wrench
knob
Holder socket size - inch
1/2"
Material
stainless steel
Length
390mm
Gross weight723 g
EAN code7314150405671
See other products in this category: Socket Wrenches BAHCO,
*
SS243-16
0 in TME stock
Net price for quantities from 1 pcs - 149.62 USDGross price for quantities from 1 pcs - 149.62 USD
Net price for quantities from 3 pcs - 143.47 USDGross price for quantities from 3 pcs - 143.47 USD
Net price for quantities from 5 pcs - 133.22 USDGross price for quantities from 5 pcs - 133.22 USD
No. of pieces (Multiplicity: 1)