+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49M10L

Screwdriver bit; spline (12-angles); XZN M10; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49M10L
TME Symbol:
SA.T49M10L

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M10
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight50 g
EAN code8414909925487
See other products in this category: Screwdriver Bits IRIMO,
*
T49M10L
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 3 pcs - 4.27 USDGross price for quantities from 3 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)