+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T20HL

Screwdriver bit; Torx® with protection; T20H; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49T20HL
TME Symbol:
SA.T49T20HL

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight45 g
EAN code8414909925364
See other products in this category: Screwdriver Bits IRIMO,
*
T49T20HL
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.19 USDGross price for quantities from 3 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.90 USDGross price for quantities from 5 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.