+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T40L

Screwdriver bit; Torx®; TX40; Socket size: 10mm; Overall len: 75mm

Manufacturer: IRIMO

Manufacturer part number:
T49T40L
TME Symbol:
SA.T49T40L

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight45 g
EAN code8414909219524
See other products in this category: Screwdriver Bits IRIMO,
*
T49T40L
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)