+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T50HL

Screwdriver bit; Torx® with protection; T50H; Socket size: 10mm


Manufacturer: IRIMO

Manufacturer part number:
T49T50HL
TME Symbol:
SA.T49T50HL

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T50H
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight45 g
EAN code8414909925425
See other products in this category: Screwdriver Bits IRIMO,
*
T49T50HL
0 in TME stock
Net price for quantities from 1 pcs - 21.19 USDGross price for quantities from 1 pcs - 21.19 USD
Net price for quantities from 3 pcs - 19.08 USDGross price for quantities from 3 pcs - 19.08 USD
Net price for quantities from 5 pcs - 17.77 USDGross price for quantities from 5 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.