+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T60HL

Screwdriver bit; Torx® with protection; T60H; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49T60HL
TME Symbol:
SA.T49T60HL

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T60H
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight65 g
EAN code8414909925449
See other products in this category: Screwdriver Bits IRIMO,
*
T49T60HL
0 in TME stock
Net price for quantities from 1 pcs - 29.34 USDGross price for quantities from 1 pcs - 29.34 USD
Net price for quantities from 3 pcs - 26.43 USDGross price for quantities from 3 pcs - 26.43 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.