+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T70HL

Socket: Torx®-bit; with protection; T70H; 1/2"; 100mm

Manufacturer: IRIMO

Manufacturer part number:
T49T70HL
TME Symbol:
SA.T49T70HL

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T70H
Holder socket size - inch
1/2"
Socket length
100mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight165 g
EAN code8414909925326
See other products in this category: Socket Wrenches IRIMO,
*
T49T70HL
0 in TME stock
Net price for quantities from 1 pcs - 20.59 USDGross price for quantities from 1 pcs - 20.59 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
Net price for quantities from 5 pcs - 17.27 USDGross price for quantities from 5 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)