+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T80HL

Socket: Torx®-bit; with protection; T80H; 1/2"; 100mm

Manufacturer: IRIMO

Manufacturer part number:
T49T80HL
TME Symbol:
SA.T49T80HL

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T80H
Holder socket size - inch
1/2"
Socket length
100mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight185 g
EAN code8414909925579
See other products in this category: Socket Wrenches IRIMO,
*
T49T80HL
0 in TME stock
Net price for quantities from 1 pcs - 20.77 USDGross price for quantities from 1 pcs - 20.77 USD
Net price for quantities from 3 pcs - 18.71 USDGross price for quantities from 3 pcs - 18.71 USD
Net price for quantities from 5 pcs - 17.42 USDGross price for quantities from 5 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)