+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB-710-2

Crowbar; flat tip; L: 710mm; W: 17mm; for nails; tool steel


Manufacturer: IRIMO

Manufacturer part number:
WB-710-2
TME Symbol:
SA.WB-710-2

Specification

Manufacturer
IRIMO
Type of tool
crowbar
Version
flat tip
Length
710mm
Width
17mm
Tools application
for nails
Material
tool steel
Gross weight1.823 kg
EAN code8414909235791
See other products in this category: Repair and Construction Tools IRIMO,
*
WB-710-2
0 in TME stock
Net price for quantities from 1 pcs - 39.74 USDGross price for quantities from 1 pcs - 39.74 USD
Net price for quantities from 3 pcs - 35.80 USDGross price for quantities from 3 pcs - 35.80 USD
Net price for quantities from 5 pcs - 33.33 USDGross price for quantities from 5 pcs - 33.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.