+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA08-11GWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; green; 3÷10.5mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA08-11GWA
TME Symbol:
SA08-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
green
Luminosity
3...10.5mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
568nm
Gross weight5.27 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA08-11GWA
684 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 18 pcs - 2.18 USDGross price for quantities from 18 pcs - 2.18 USD
Net price for quantities from 108 pcs - 1.74 USDGross price for quantities from 108 pcs - 1.74 USD
Net price for quantities from 180 pcs - 1.62 USDGross price for quantities from 180 pcs - 1.62 USD
Net price for quantities from 270 pcs - 1.52 USDGross price for quantities from 270 pcs - 1.52 USD
Net price for quantities from 504 pcs - 1.37 USDGross price for quantities from 504 pcs - 1.37 USD
Net price for quantities from 1008 pcs - 1.22 USDGross price for quantities from 1008 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs