+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA1212/P2S

Connector: circular; socket; male; PIN: 2; IP67; SA12; 13A; 250V; 2mm2


Manufacturer: WEIPU

Manufacturer part number:
SA1212/P2S
TME Symbol:
SA1212/P2S

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
2
IP rating
IP67
Manufacturer series
SA12
Current rating
13A
Rated voltage
0.25kV
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Wire cross-section
2mm2
Locking system
external bayonet, push-pull
Mechanical durability
500 cycles
Enclosure material
anodised aluminium
Body colour
silver
Operating temperature
-40...85°C
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SA1212/P2S
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.