+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA17A-E3/54

Diode: TVS; 500W; 18.9V; unidirectional; DO15,DO204AC; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
SA17A-E3/54
TME Symbol:
SA17A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
17V
Breakdown voltage
18.9V
Semiconductor structure
unidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.33 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
*
SA17A-E3/54
0 in TME stock
Net price for quantities from 4000 pcs - 0.37 USDGross price for quantities from 4000 pcs - 0.37 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.