+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA2367

Connector: circular; plug; male; PIN: 3; 3A; 250VAC; nickel plated


Manufacturer: BULGIN

Manufacturer part number:
SA2367
TME Symbol:
SA2367

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
3
Current rating
3A
Rated voltage
250V AC
Contact plating
nickel plated
Mechanical mounting
for cable
Electrical mounting
screw terminal
Gross weight12.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
SA2367
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 10 pcs - 14.14 USDGross price for quantities from 10 pcs - 14.14 USD
Net price for quantities from 25 pcs - 12.97 USDGross price for quantities from 25 pcs - 12.97 USD
Net price for quantities from 30 pcs - 12.68 USDGross price for quantities from 30 pcs - 12.68 USD
Net price for quantities from 50 pcs - 11.87 USDGross price for quantities from 50 pcs - 11.87 USD
Net price for quantities from 100 pcs - 10.67 USDGross price for quantities from 100 pcs - 10.67 USD