+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA2368

Connector: circular; socket; female; PIN: 4; 3A; 250VAC; tinned


Manufacturer: BULGIN

Manufacturer part number:
SA2368
TME Symbol:
SA2368

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
Current rating
3A
Rated voltage
250V AC
Contact plating
tinned
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Gross weight7.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
SA2368
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 6 pcs - 7.50 USDGross price for quantities from 6 pcs - 7.50 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 25 pcs - 6.91 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 30 pcs - 6.82 USDGross price for quantities from 30 pcs - 6.82 USD
Net price for quantities from 50 pcs - 6.63 USDGross price for quantities from 50 pcs - 6.63 USD
Net price for quantities from 100 pcs - 6.41 USDGross price for quantities from 100 pcs - 6.41 USD
Net price for quantities from 200 pcs - 6.18 USDGross price for quantities from 200 pcs - 6.18 USD