+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA26A-E3/54

Diode: TVS; 500W; 28.9V; 11.9A; unidirectional; DO15,DO204AC

NEW

Manufacturer: VISHAY

Manufacturer part number:
SA26A-E3/54
TME Symbol:
SA26A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
26V
Breakdown voltage
28.9V
Max. forward impulse current
11.9A
Semiconductor structure
unidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.32 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
*
SA26A-E3/54
0 in TME stock
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.